10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G1H103K080AA

DigiKey Part Number
445-13970-2-ND - Tape & Reel (TR)
445-13970-1-ND - Cut Tape (CT)
445-13970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H103K080AA
Description
CAP CER 10000PF 50V C0G 0603
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H103K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,409
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹16.02800₹160.28
50₹11.64820₹582.41
100₹10.30640₹1,030.64
500₹8.03450₹4,017.25
1,000₹7.33374₹7,333.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.10392₹24,415.68
8,000₹5.72535₹45,802.80
12,000₹5.53579₹66,429.48
20,000₹5.32572₹1,06,514.40
28,000₹5.20291₹1,45,681.48
40,000₹5.08479₹2,03,391.60
Manufacturers Standard Package