
C1608C0G1H103K080AA | |
|---|---|
DigiKey Part Number | 445-13970-2-ND - Tape & Reel (TR) 445-13970-1-ND - Cut Tape (CT) 445-13970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H103K080AA |
Description | CAP CER 10000PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H103K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹16.02800 | ₹160.28 |
| 50 | ₹11.64820 | ₹582.41 |
| 100 | ₹10.30640 | ₹1,030.64 |
| 500 | ₹8.03450 | ₹4,017.25 |
| 1,000 | ₹7.33374 | ₹7,333.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.10392 | ₹24,415.68 |
| 8,000 | ₹5.72535 | ₹45,802.80 |
| 12,000 | ₹5.53579 | ₹66,429.48 |
| 20,000 | ₹5.32572 | ₹1,06,514.40 |
| 28,000 | ₹5.20291 | ₹1,45,681.48 |
| 40,000 | ₹5.08479 | ₹2,03,391.60 |