1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608C0G1H122J080AA

DigiKey Part Number
445-1294-2-ND - Tape & Reel (TR)
445-1294-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608C0G1H122J080AA
Description
CAP CER 1200PF 50V C0G 0603
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H122J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP01H122J080AATDK1,298445-14059-1-ND₹19.85000Direct
C1608C0G2A122J080AATDK69,939445-2313-1-ND₹16.07000Upgrade
C1608NP02A122J080AATDK0445-14109-1-ND₹17.96000Upgrade
CGJ3E2C0G1H122J080AATDK8,519445-8104-1-ND₹21.74000Upgrade
06035C122KAT2AKYOCERA AVX71,657478-1216-1-ND₹12.29000Direct
In-Stock: 30,090
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹14.18000₹14.18
10₹8.22200₹82.22
50₹5.76520₹288.26
100₹5.01850₹501.85
500₹3.76906₹1,884.53
1,000₹3.38440₹3,384.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.81049₹11,241.96
8,000₹2.59773₹20,781.84
12,000₹2.49113₹29,893.56
20,000₹2.37310₹47,462.00
28,000₹2.30409₹64,514.52
Manufacturers Standard Package