1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608 Metric)

C1608C0G1H152J080AA

DigiKey Part Number
445-1295-2-ND - Tape & Reel (TR)
445-1295-1-ND - Cut Tape (CT)
445-1295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H152J080AA
Description
CAP CER 1500PF 50V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H152J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,658
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹8.29400₹82.94
50₹5.85200₹292.60
100₹5.08800₹508.80
500₹3.82436₹1,912.18
1,000₹3.43577₹3,435.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.77112₹11,084.48
8,000₹2.56133₹20,490.64
12,000₹2.45623₹29,474.76
20,000₹2.33985₹46,797.00
28,000₹2.27181₹63,610.68
40,000₹2.20643₹88,257.20
Manufacturers Standard Package