C1608C0G1H221J/10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 21,713
Unit Price: ₹15.84000
Datasheet

Upgrade


TDK
In Stock: 24,339
Unit Price: ₹13.05000
Datasheet

Upgrade


TDK
In Stock: 36,941
Unit Price: ₹13.98000
Datasheet

Upgrade


TDK
In Stock: 6,205
Unit Price: ₹17.71000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 1,510
Unit Price: ₹9.32000
Datasheet

Direct


KEMET
In Stock: 2,12,588
Unit Price: ₹9.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 16,114
Unit Price: ₹9.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 79,153
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Vitramon
In Stock: 32,202
Unit Price: ₹25.16000
Datasheet

Direct


Vishay Vitramon
In Stock: 20,028
Unit Price: ₹10.25000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹1.88105
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹33.58144
Datasheet

Upgrade


KEMET
In Stock: 62,679
Unit Price: ₹100.64000
Datasheet

Upgrade


KEMET
In Stock: 2,893
Unit Price: ₹64.30000
Datasheet
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G1H221J/10

DigiKey Part Number
C1608C0G1H221J/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608C0G1H221J/10
Description
CAP CER 220PF 50V C0G 0603
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H221J/10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP01H221J080AATDK21,713445-14068-1-ND₹15.84000Direct
C1608C0G2A221J080AATDK24,339445-2308-1-ND₹13.05000Upgrade
C1608C0G2E221J080AATDK36,941445-2316-1-ND₹13.98000Upgrade
C1608NP02A221J080AATDK6,205445-14116-1-ND₹17.71000Upgrade
0603N221J500CTWalsin Technology Corporation1,5101292-1506-1-ND₹9.32000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types