100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G2A101K080AA

DigiKey Part Number
445-14003-2-ND - Tape & Reel (TR)
445-14003-1-ND - Cut Tape (CT)
445-14003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2A101K080AA
Description
CAP CER 100PF 100V C0G 0603
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A101K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,612
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.77800₹57.78
50₹3.98840₹199.42
100₹3.43860₹343.86
500₹2.53466₹1,267.33
1,000₹2.25603₹2,256.03
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.78661₹7,146.44
8,000₹1.63670₹13,093.60
12,000₹1.56164₹18,739.68
20,000₹1.47849₹29,569.80
28,000₹1.42991₹40,037.48
40,000₹1.38321₹55,328.40
Manufacturers Standard Package