
C1608C0G2A152J080AA | |
|---|---|
DigiKey Part Number | 445-15226-2-ND - Tape & Reel (TR) 445-15226-1-ND - Cut Tape (CT) 445-15226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A152J080AA |
Description | CAP CER 1500PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A152J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹9.50500 | ₹95.05 |
| 50 | ₹6.74660 | ₹337.33 |
| 100 | ₹5.89870 | ₹589.87 |
| 500 | ₹4.46548 | ₹2,232.74 |
| 1,000 | ₹4.02470 | ₹4,024.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.26897 | ₹13,075.88 |
| 8,000 | ₹3.03111 | ₹24,248.88 |
| 12,000 | ₹2.91206 | ₹34,944.72 |
| 20,000 | ₹2.78020 | ₹55,604.00 |
| 28,000 | ₹2.70313 | ₹75,687.64 |
| 40,000 | ₹2.62899 | ₹1,05,159.60 |