
C1608C0G2E151K080AA | |
|---|---|
DigiKey Part Number | 445-14035-2-ND - Tape & Reel (TR) 445-14035-1-ND - Cut Tape (CT) 445-14035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2E151K080AA |
Description | CAP CER 150PF 250V C0G 0603 |
Customer Reference | |
Detailed Description | 150 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2E151K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹5.68400 | ₹56.84 |
| 50 | ₹3.93240 | ₹196.62 |
| 100 | ₹3.39200 | ₹339.20 |
| 500 | ₹2.50484 | ₹1,252.42 |
| 1,000 | ₹2.23087 | ₹2,230.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.85813 | ₹7,432.52 |
| 8,000 | ₹1.70344 | ₹13,627.52 |
| 12,000 | ₹1.62602 | ₹19,512.24 |
| 20,000 | ₹1.54036 | ₹30,807.20 |
| 28,000 | ₹1.49031 | ₹41,728.68 |
| 40,000 | ₹1.44217 | ₹57,686.80 |
| 48,000 | ₹1.41936 | ₹68,129.28 |
| 96,000 | ₹1.34258 | ₹1,28,887.68 |
| 1,00,000 | ₹1.33851 | ₹1,33,851.00 |