150 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G2E151K080AA

DigiKey Part Number
445-14035-2-ND - Tape & Reel (TR)
445-14035-1-ND - Cut Tape (CT)
445-14035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2E151K080AA
Description
CAP CER 150PF 250V C0G 0603
Customer Reference
Detailed Description
150 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2E151K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,950
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.68400₹56.84
50₹3.93240₹196.62
100₹3.39200₹339.20
500₹2.50484₹1,252.42
1,000₹2.23087₹2,230.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.85813₹7,432.52
8,000₹1.70344₹13,627.52
12,000₹1.62602₹19,512.24
20,000₹1.54036₹30,807.20
28,000₹1.49031₹41,728.68
40,000₹1.44217₹57,686.80
48,000₹1.41936₹68,129.28
96,000₹1.34258₹1,28,887.68
1,00,000₹1.33851₹1,33,851.00
Manufacturers Standard Package