2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G2E222J080AA

DigiKey Part Number
445-15244-2-ND - Tape & Reel (TR)
445-15244-1-ND - Cut Tape (CT)
445-15244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2E222J080AA
Description
CAP CER 2200PF 250V C0G 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2E222J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,351
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹9.78500₹97.85
50₹6.93300₹346.65
100₹6.05710₹605.71
500₹4.59220₹2,296.10
1,000₹4.14119₹4,141.19
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.36728₹13,469.12
8,000₹3.12406₹24,992.48
12,000₹3.00238₹36,028.56
20,000₹2.86747₹57,349.40
28,000₹2.78866₹78,082.48
40,000₹2.71285₹1,08,514.00
Manufacturers Standard Package