
C1608NP01H122J080AA | |
|---|---|
DigiKey Part Number | 445-14059-2-ND - Tape & Reel (TR) 445-14059-1-ND - Cut Tape (CT) 445-14059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP01H122J080AA |
Description | CAP CER 1200PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H122J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H122J080AA | TDK | 30,090 | 445-1294-1-ND | ₹14.18000 | Direct |
| C1608C0G2A122J080AA | TDK | 69,939 | 445-2313-1-ND | ₹16.07000 | Upgrade |
| C1608NP02E122J080AA | TDK | 2,083 | 445-172497-1-ND | ₹26.46000 | Upgrade |
| CGA3E2NP01H122J080AA | TDK | 3,905 | 445-12388-1-ND | ₹17.01000 | Parametric Equivalent |
| C0603C122J5GACTU | KEMET | 550 | 399-C0603C122J5GACTUCT-ND | ₹36.86000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.85000 | ₹19.85 |
| 10 | ₹11.24700 | ₹112.47 |
| 50 | ₹8.01440 | ₹400.72 |
| 100 | ₹7.03150 | ₹703.15 |
| 500 | ₹5.37006 | ₹2,685.03 |
| 1,000 | ₹4.85687 | ₹4,856.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.97367 | ₹15,894.68 |
| 8,000 | ₹3.69735 | ₹29,578.80 |
| 12,000 | ₹3.55901 | ₹42,708.12 |
| 20,000 | ₹3.40572 | ₹68,114.40 |
| 28,000 | ₹3.31612 | ₹92,851.36 |
| 40,000 | ₹3.22995 | ₹1,29,198.00 |