1 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X5R1A105M080AC

DigiKey Part Number
445-5165-2-ND - Tape & Reel (TR)
445-5165-1-ND - Cut Tape (CT)
445-5165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1A105M080AC
Description
CAP CER 1UF 10V X5R 0603
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1A105M080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,840
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.49800₹54.98
50₹3.80200₹190.10
100₹3.28950₹328.95
500₹2.41538₹1,207.69
1,000₹2.14701₹2,147.01
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.69692₹6,787.68
8,000₹1.55271₹12,421.68
12,000₹1.48057₹17,766.84
20,000₹1.40073₹28,014.60
28,000₹1.35406₹37,913.68
40,000₹1.30917₹52,366.80
Manufacturers Standard Package