0.33 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X5R1E334M080AC

DigiKey Part Number
445-5143-2-ND - Tape & Reel (TR)
445-5143-1-ND - Cut Tape (CT)
445-5143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1E334M080AC
Description
CAP CER 0.33UF 25V X5R 0603
Customer Reference
Detailed Description
0.33 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1E334M080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,027
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.40500₹54.05
50₹3.70880₹185.44
100₹3.19630₹319.63
500₹2.34270₹1,171.35
1,000₹2.08178₹2,081.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.64264₹6,570.56
8,000₹1.50204₹12,016.32
12,000₹1.43173₹17,180.76
20,000₹1.35381₹27,076.20
28,000₹1.30833₹36,633.24
40,000₹1.26456₹50,582.40
Manufacturers Standard Package