
C1608X5R1E474M080AC | |
|---|---|
DigiKey Part Number | 445-5145-2-ND - Tape & Reel (TR) 445-5145-1-ND - Cut Tape (CT) 445-5145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1E474M080AC |
Description | CAP CER 0.47UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1E474M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.52300 | ₹65.23 |
| 50 | ₹4.56620 | ₹228.31 |
| 100 | ₹3.95110 | ₹395.11 |
| 500 | ₹2.93164 | ₹1,465.82 |
| 1,000 | ₹2.61853 | ₹2,618.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.08713 | ₹8,348.52 |
| 8,000 | ₹1.91812 | ₹15,344.96 |
| 12,000 | ₹1.83343 | ₹22,001.16 |
| 20,000 | ₹1.73974 | ₹34,794.80 |
| 28,000 | ₹1.68497 | ₹47,179.16 |
| 40,000 | ₹1.63232 | ₹65,292.80 |