10000 pF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X5R1H103M080AA

DigiKey Part Number
445-14148-2-ND - Tape & Reel (TR)
445-14148-1-ND - Cut Tape (CT)
445-14148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1H103M080AA
Description
CAP CER 10000PF 50V X5R 0603
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1H103M080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,729
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.03200₹50.32
50₹3.44780₹172.39
100₹2.97260₹297.26
500₹2.17124₹1,085.62
1,000₹1.92615₹1,926.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.51474₹6,058.96
8,000₹1.38276₹11,062.08
12,000₹1.31680₹15,801.60
20,000₹1.24366₹24,873.20
28,000₹1.20097₹33,627.16
40,000₹1.15989₹46,395.60
Manufacturers Standard Package