
C1608X5R1H104M080AA | |
|---|---|
DigiKey Part Number | 445-7457-2-ND - Tape & Reel (TR) 445-7457-1-ND - Cut Tape (CT) 445-7457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1H104M080AA |
Description | CAP CER 0.1UF 50V X5R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1H104M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.03200 | ₹50.32 |
| 50 | ₹3.44780 | ₹172.39 |
| 100 | ₹2.97260 | ₹297.26 |
| 500 | ₹2.17124 | ₹1,085.62 |
| 1,000 | ₹1.92615 | ₹1,926.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.51474 | ₹6,058.96 |
| 8,000 | ₹1.38276 | ₹11,062.08 |
| 12,000 | ₹1.31680 | ₹15,801.60 |
| 20,000 | ₹1.24366 | ₹24,873.20 |
| 28,000 | ₹1.20097 | ₹33,627.16 |
| 40,000 | ₹1.15989 | ₹46,395.60 |