
C1608X5R2A223M080AA | |
|---|---|
DigiKey Part Number | 445-14184-2-ND - Tape & Reel (TR) 445-14184-1-ND - Cut Tape (CT) 445-14184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R2A223M080AA |
Description | CAP CER 0.022UF 100V X5R 0603 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R2A223M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.15000 | ₹61.50 |
| 50 | ₹4.26800 | ₹213.40 |
| 100 | ₹3.69950 | ₹369.95 |
| 500 | ₹2.73594 | ₹1,367.97 |
| 1,000 | ₹2.44054 | ₹2,440.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.99954 | ₹7,998.16 |