
C1608X6S1A475M080AC | |
|---|---|
DigiKey Part Number | 445-7443-2-ND - Tape & Reel (TR) 445-7443-1-ND - Cut Tape (CT) 445-7443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1A475M080AC |
Description | CAP CER 4.7UF 10V X6S 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1A475M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹12.95300 | ₹129.53 |
| 50 | ₹9.30000 | ₹465.00 |
| 100 | ₹8.17240 | ₹817.24 |
| 500 | ₹6.29564 | ₹3,147.82 |
| 1,000 | ₹5.71696 | ₹5,716.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.71149 | ₹18,845.96 |
| 8,000 | ₹4.39885 | ₹35,190.80 |
| 12,000 | ₹4.24237 | ₹50,908.44 |
| 20,000 | ₹4.06892 | ₹81,378.40 |
| 28,000 | ₹3.96753 | ₹1,11,090.84 |
| 40,000 | ₹3.87001 | ₹1,54,800.40 |