
C1608X7R1E105M080AB | |
|---|---|
DigiKey Part Number | 445-5957-2-ND - Tape & Reel (TR) 445-5957-1-ND - Cut Tape (CT) 445-5957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1E105M080AB |
Description | CAP CER 1UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1E105M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.58000 | ₹125.80 |
| 50 | ₹9.02040 | ₹451.02 |
| 100 | ₹7.93010 | ₹793.01 |
| 500 | ₹6.09810 | ₹3,049.05 |
| 1,000 | ₹5.53338 | ₹5,533.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.55423 | ₹18,216.92 |
| 8,000 | ₹4.24928 | ₹33,994.24 |
| 12,000 | ₹4.09669 | ₹49,160.28 |
| 20,000 | ₹3.92760 | ₹78,552.00 |
| 28,000 | ₹3.82875 | ₹1,07,205.00 |
| 40,000 | ₹3.73366 | ₹1,49,346.40 |