
C1608X7R2A222M080AA | |
|---|---|
DigiKey Part Number | 445-1301-2-ND - Tape & Reel (TR) 445-1301-1-ND - Cut Tape (CT) 445-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A222M080AA |
Description | CAP CER 2200PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A222M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.28700 | ₹42.87 |
| 50 | ₹2.92600 | ₹146.30 |
| 100 | ₹2.50670 | ₹250.67 |
| 500 | ₹1.81900 | ₹909.50 |
| 1,000 | ₹1.60653 | ₹1,606.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.25359 | ₹5,014.36 |
| 8,000 | ₹1.13967 | ₹9,117.36 |
| 12,000 | ₹1.08282 | ₹12,993.84 |
| 20,000 | ₹1.01973 | ₹20,394.60 |
| 28,000 | ₹0.98291 | ₹27,521.48 |
| 40,000 | ₹0.94749 | ₹37,899.60 |