4.7 µF ±10% 4V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7S0G475K080AC

DigiKey Part Number
445-14245-2-ND - Tape & Reel (TR)
445-14245-1-ND - Cut Tape (CT)
445-14245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7S0G475K080AC
Description
CAP CER 4.7UF 4V X7S 0603
Customer Reference
Detailed Description
4.7 µF ±10% 4V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7S0G475K080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,943
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹35.41000₹35.41
10₹20.87400₹208.74
50₹15.35700₹767.85
100₹13.66110₹1,366.11
500₹10.80398₹5,401.99
1,000₹9.92245₹9,922.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.35599₹33,423.96
8,000₹7.87969₹63,037.52
12,000₹7.64110₹91,693.20
20,000₹7.37665₹1,47,533.00
28,000₹7.22205₹2,02,217.40
40,000₹7.07333₹2,82,933.20
Manufacturers Standard Package