
C1608X7S0G475K080AC | |
|---|---|
DigiKey Part Number | 445-14245-2-ND - Tape & Reel (TR) 445-14245-1-ND - Cut Tape (CT) 445-14245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S0G475K080AC |
Description | CAP CER 4.7UF 4V X7S 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 4V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S0G475K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹20.87400 | ₹208.74 |
| 50 | ₹15.35700 | ₹767.85 |
| 100 | ₹13.66110 | ₹1,366.11 |
| 500 | ₹10.80398 | ₹5,401.99 |
| 1,000 | ₹9.92245 | ₹9,922.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.35599 | ₹33,423.96 |
| 8,000 | ₹7.87969 | ₹63,037.52 |
| 12,000 | ₹7.64110 | ₹91,693.20 |
| 20,000 | ₹7.37665 | ₹1,47,533.00 |
| 28,000 | ₹7.22205 | ₹2,02,217.40 |
| 40,000 | ₹7.07333 | ₹2,82,933.20 |