6.8 µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7S0J685K080AC

DigiKey Part Number
445-14252-2-ND - Tape & Reel (TR)
445-14252-1-ND - Cut Tape (CT)
445-14252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7S0J685K080AC
Description
CAP CER 6.8UF 6.3V X7S 0603
Customer Reference
Detailed Description
6.8 µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7S0J685K080AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,380
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹40.07000₹40.07
10₹23.85600₹238.56
50₹17.70540₹885.27
100₹15.79500₹1,579.50
500₹12.58942₹6,294.71
1,000₹11.59886₹11,598.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹9.82460₹39,298.40
8,000₹9.28878₹74,310.24
12,000₹9.02041₹1,08,244.92
20,000₹8.72296₹1,74,459.20
28,000₹8.54905₹2,39,373.40
40,000₹8.38175₹3,35,270.00
Manufacturers Standard Package