


C1608X8R1H102K080AA | |
|---|---|
DigiKey Part Number | 445-2501-2-ND - Tape & Reel (TR) 445-2501-1-ND - Cut Tape (CT) 445-2501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1H102K080AA |
Description | CAP CER 1000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1H102K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.05700 | ₹60.57 |
| 50 | ₹4.23060 | ₹211.53 |
| 100 | ₹3.65290 | ₹365.29 |
| 500 | ₹2.70054 | ₹1,350.27 |
| 1,000 | ₹2.40606 | ₹2,406.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.91125 | ₹7,645.00 |
| 8,000 | ₹1.75330 | ₹14,026.40 |
| 12,000 | ₹1.67416 | ₹20,089.92 |
| 20,000 | ₹1.58663 | ₹31,732.60 |
| 28,000 | ₹1.53544 | ₹42,992.32 |
| 40,000 | ₹1.48625 | ₹59,450.00 |
