1000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
0603 (1608 Metric)

C1608X8R1H102K080AA

DigiKey Part Number
445-2501-2-ND - Tape & Reel (TR)
445-2501-1-ND - Cut Tape (CT)
445-2501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X8R1H102K080AA
Description
CAP CER 1000PF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X8R1H102K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,093
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹6.05700₹60.57
50₹4.23060₹211.53
100₹3.65290₹365.29
500₹2.70054₹1,350.27
1,000₹2.40606₹2,406.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.91125₹7,645.00
8,000₹1.75330₹14,026.40
12,000₹1.67416₹20,089.92
20,000₹1.58663₹31,732.60
28,000₹1.53544₹42,992.32
40,000₹1.48625₹59,450.00
Manufacturers Standard Package