0.015 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X8R1H153K080AA

DigiKey Part Number
445-3423-2-ND - Tape & Reel (TR)
445-3423-1-ND - Cut Tape (CT)
445-3423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X8R1H153K080AA
Description
CAP CER 0.015UF 50V X8R 0603
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X8R1H153K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,945
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.80300₹68.03
50₹4.73380₹236.69
100₹4.10020₹410.02
500₹3.04718₹1,523.59
1,000₹2.72289₹2,722.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.17426₹8,697.04
8,000₹1.99977₹15,998.16
12,000₹1.91249₹22,949.88
20,000₹1.81578₹36,315.60
28,000₹1.75925₹49,259.00
40,000₹1.70491₹68,196.40
Manufacturers Standard Package