
C2012C0G1H333K125AA | |
|---|---|
DigiKey Part Number | 445-14320-2-ND - Tape & Reel (TR) 445-14320-1-ND - Cut Tape (CT) 445-14320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H333K125AA |
Description | CAP CER 0.033UF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H333K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.29000 | ₹192.90 |
| 50 | ₹14.14560 | ₹707.28 |
| 100 | ₹12.56150 | ₹1,256.15 |
| 500 | ₹9.89448 | ₹4,947.24 |
| 1,000 | ₹9.07073 | ₹9,070.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.15378 | ₹16,307.56 |
| 4,000 | ₹7.61283 | ₹30,451.32 |
| 6,000 | ₹7.34213 | ₹44,052.78 |
| 10,000 | ₹7.04197 | ₹70,419.70 |
| 14,000 | ₹6.86654 | ₹96,131.56 |
| 20,000 | ₹6.69784 | ₹1,33,956.80 |