C2012C0G1H682J/1.25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 30,034
Unit Price: ₹17.71000
Datasheet

Direct


TDK
In Stock: 2,165
Unit Price: ₹32.62000
Datasheet

Upgrade


TDK
In Stock: 2,016
Unit Price: ₹24.23000
Datasheet

Upgrade


TDK
In Stock: 14,420
Unit Price: ₹32.62000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₹36.34000
Datasheet

Upgrade


TDK
In Stock: 3,410
Unit Price: ₹40.07000
Datasheet

Upgrade


TDK
In Stock: 1,986
Unit Price: ₹30.75000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 99
Unit Price: ₹13.98000
Datasheet

Direct


KEMET
In Stock: 6,879
Unit Price: ₹65.23000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Direct


Murata Electronics
In Stock: 57,183
Unit Price: ₹15.84000
Datasheet

Upgrade


KEMET
In Stock: 2,748
Unit Price: ₹283.29000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹59.43240
Datasheet

Upgrade


KEMET
In Stock: 11,130
Unit Price: ₹124.87000
Datasheet
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G1H682J/1.25

DigiKey Part Number
445-1335-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012C0G1H682J/1.25
Description
CAP CER 6800PF 50V C0G 0805
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G1H682J/1.25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types