6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G1H682J060AA

DigiKey Part Number
445-7515-2-ND - Tape & Reel (TR)
445-7515-1-ND - Cut Tape (CT)
445-7515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G1H682J060AA
Description
CAP CER 6800PF 50V C0G 0805
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G1H682J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,034
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹17.71000₹17.71
10₹10.06400₹100.64
50₹7.15660₹357.83
100₹6.26210₹626.21
500₹4.75994₹2,379.97
1,000₹4.29494₹4,294.94
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.49774₹13,990.96
8,000₹3.24753₹25,980.24
12,000₹3.12228₹37,467.36
20,000₹2.98349₹59,669.80
28,000₹2.90238₹81,266.64
40,000₹2.82437₹1,12,974.80
Manufacturers Standard Package