
C2012C0G1V223J060AC | |
|---|---|
DigiKey Part Number | 445-174563-2-ND - Tape & Reel (TR) 445-174563-1-ND - Cut Tape (CT) 445-174563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1V223J060AC |
Description | CAP CER 0.022UF 35V NP0 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 35V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1V223J060AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.58700 | ₹165.87 |
| 50 | ₹12.05820 | ₹602.91 |
| 100 | ₹10.68840 | ₹1,068.84 |
| 500 | ₹8.36810 | ₹4,184.05 |
| 1,000 | ₹7.65150 | ₹7,651.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.71172 | ₹26,846.88 |
| 8,000 | ₹6.30566 | ₹50,445.28 |
| 12,000 | ₹6.10244 | ₹73,229.28 |
| 20,000 | ₹5.87715 | ₹1,17,543.00 |
| 28,000 | ₹5.74545 | ₹1,60,872.60 |
| 40,000 | ₹5.61881 | ₹2,24,752.40 |