C2012C0G2A182K085AA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 13,065
Unit Price: ₹14.91000
Datasheet

Upgrade


TDK
In Stock: 10,450
Unit Price: ₹18.64000
Datasheet

Upgrade


TDK
In Stock: 8,429
Unit Price: ₹26.09000
Datasheet

Upgrade


TDK
In Stock: 2,680
Unit Price: ₹17.71000
Datasheet

Upgrade


TDK
In Stock: 7,114
Unit Price: ₹44.73000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet

Direct


Murata Electronics
In Stock: 60,701
Unit Price: ₹10.25000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.75587
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.96907
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹53.17721
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹28.60313
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹22.25064
Datasheet

Upgrade


KEMET
In Stock: 1,005
Unit Price: ₹43.80000
Datasheet

Upgrade


KEMET
In Stock: 19,697
Unit Price: ₹42.87000
Datasheet
1800 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G2A182K085AA

DigiKey Part Number
445-14327-2-ND - Tape & Reel (TR)
445-14327-1-ND - Cut Tape (CT)
445-14327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2A182K085AA
Description
CAP CER 1800PF 100V C0G 0805
Customer Reference
Detailed Description
1800 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2A182K085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.79605₹11,184.20
Manufacturers Standard Package