5600 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G2A562K125AA

DigiKey Part Number
445-15278-2-ND - Tape & Reel (TR)
445-15278-1-ND - Cut Tape (CT)
445-15278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2A562K125AA
Description
CAP CER 5600PF 100V C0G 0805
Customer Reference
Detailed Description
5600 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2A562K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹12.58000₹125.80
50₹9.02040₹451.02
100₹7.93010₹793.01
500₹6.09810₹3,049.05
1,000₹5.53338₹5,533.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹4.92488₹9,849.76
4,000₹4.55423₹18,216.92
6,000₹4.36872₹26,212.32
10,000₹4.16318₹41,631.80
14,000₹4.04307₹56,602.98
20,000₹3.92760₹78,552.00
Manufacturers Standard Package