
C2012JB1H105K085AB | |
|---|---|
DigiKey Part Number | 445-11490-2-ND - Tape & Reel (TR) 445-11490-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1H105K085AB |
Description | CAP CER 1UF 50V JB 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1H105K085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹12.95300 | ₹129.53 |
| 50 | ₹9.31860 | ₹465.93 |
| 100 | ₹8.20040 | ₹820.04 |
| 500 | ₹6.32732 | ₹3,163.66 |
| 1,000 | ₹5.74864 | ₹5,748.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.69331 | ₹18,773.24 |
| 8,000 | ₹4.35249 | ₹34,819.92 |
| 12,000 | ₹4.17691 | ₹50,122.92 |