33 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1A336M125AC

DigiKey Part Number
445-8238-2-ND - Tape & Reel (TR)
445-8238-1-ND - Cut Tape (CT)
445-8238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1A336M125AC
Description
CAP CER 33UF 10V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1A336M125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,036
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹84.80000₹84.80
10₹53.76800₹537.68
50₹41.52360₹2,076.18
100₹37.76830₹3,776.83
500₹31.40740₹15,703.70
1,000₹29.44118₹29,441.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹27.02814₹54,056.28
4,000₹25.73425₹1,02,937.00
6,000₹25.08629₹1,50,517.74
10,000₹24.36786₹2,43,678.60
14,000₹23.94787₹3,35,270.18
20,000₹23.54382₹4,70,876.40
Manufacturers Standard Package