
C2012X5R1E225M125AC | |
|---|---|
DigiKey Part Number | 445-7630-2-ND - Tape & Reel (TR) 445-7630-1-ND - Cut Tape (CT) 445-7630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E225M125AC |
Description | CAP CER 2.2UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E225M125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹11.64800 | ₹116.48 |
| 50 | ₹8.33080 | ₹416.54 |
| 100 | ₹7.31510 | ₹731.51 |
| 500 | ₹5.59862 | ₹2,799.31 |
| 1,000 | ₹5.07025 | ₹5,070.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹4.50415 | ₹9,008.30 |
| 4,000 | ₹4.15796 | ₹16,631.84 |
| 6,000 | ₹3.98463 | ₹23,907.78 |
| 10,000 | ₹3.79258 | ₹37,925.80 |
| 14,000 | ₹3.68038 | ₹51,525.32 |
| 20,000 | ₹3.57243 | ₹71,448.60 |