
C2012X5R1E684M125AA | |
|---|---|
DigiKey Part Number | 445-14400-2-ND - Tape & Reel (TR) 445-14400-1-ND - Cut Tape (CT) 445-14400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E684M125AA |
Description | CAP CER 0.68UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E684M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹10.43700 | ₹104.37 |
| 100 | ₹6.48570 | ₹648.57 |
| 1,000 | ₹4.46920 | ₹4,469.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹4.07829 | ₹8,156.58 |