10 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1V106M085AC

DigiKey Part Number
445-14419-2-ND - Tape & Reel (TR)
445-14419-1-ND - Cut Tape (CT)
445-14419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1V106M085AC
Description
CAP CER 10UF 35V X5R 0805
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1V106M085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,79,388
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹48.46000₹48.46
10₹29.63300₹296.33
50₹22.21560₹1,110.78
100₹19.92320₹1,992.32
500₹16.05968₹8,029.84
1,000₹14.86783₹14,867.83
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹12.70708₹50,828.32
8,000₹12.06211₹96,496.88
12,000₹11.73887₹1,40,866.44
20,000₹11.38085₹2,27,617.00
28,000₹11.17144₹3,12,800.32
40,000₹10.97000₹4,38,800.00
Manufacturers Standard Package