
C2012X5R2E102M085AA | |
|---|---|
DigiKey Part Number | 445-14444-2-ND - Tape & Reel (TR) 445-14444-1-ND - Cut Tape (CT) 445-14444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R2E102M085AA |
Description | CAP CER 1000PF 250V X5R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 250V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R2E102M085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.48000 | ₹84.80 |
| 50 | ₹5.94520 | ₹297.26 |
| 100 | ₹5.17180 | ₹517.18 |
| 500 | ₹3.88958 | ₹1,944.79 |
| 1,000 | ₹3.49541 | ₹3,495.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.82144 | ₹11,285.76 |
| 8,000 | ₹2.60874 | ₹20,869.92 |
| 12,000 | ₹2.50220 | ₹30,026.40 |
| 20,000 | ₹2.38421 | ₹47,684.20 |
| 28,000 | ₹2.31524 | ₹64,826.72 |
| 40,000 | ₹2.24893 | ₹89,957.20 |