2200 pF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R2E222K085AA

DigiKey Part Number
445-14451-2-ND - Tape & Reel (TR)
445-14451-1-ND - Cut Tape (CT)
445-14451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R2E222K085AA
Description
CAP CER 2200PF 250V X5R 0805
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R2E222K085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,924
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹9.13200₹91.32
50₹6.42980₹321.49
100₹5.60980₹560.98
500₹4.23250₹2,116.25
1,000₹3.81038₹3,810.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹3.08772₹12,350.88
8,000₹2.85988₹22,879.04
12,000₹2.74588₹32,950.56
20,000₹2.61951₹52,390.20
28,000₹2.54571₹71,279.88
40,000₹2.47469₹98,987.60
Manufacturers Standard Package