
C2012X6S0G336M125AC | |
|---|---|
DigiKey Part Number | 445-14465-2-ND - Tape & Reel (TR) 445-14465-1-ND - Cut Tape (CT) 445-14465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S0G336M125AC |
Description | CAP CER 33UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S0G336M125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹64.57800 | ₹645.78 |
| 50 | ₹50.33900 | ₹2,516.95 |
| 100 | ₹45.96870 | ₹4,596.87 |
| 500 | ₹38.57342 | ₹19,286.71 |
| 1,000 | ₹36.28663 | ₹36,286.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹33.42163 | ₹66,843.26 |
| 4,000 | ₹31.91714 | ₹1,27,668.56 |
| 6,000 | ₹31.16326 | ₹1,86,979.56 |
| 10,000 | ₹30.32766 | ₹3,03,276.60 |
| 14,000 | ₹29.83909 | ₹4,17,747.26 |
| 20,000 | ₹29.36901 | ₹5,87,380.20 |