
C2012X6S0J685K085AB | |
|---|---|
DigiKey Part Number | 445-14472-2-ND - Tape & Reel (TR) 445-14472-1-ND - Cut Tape (CT) 445-14472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S0J685K085AB |
Description | CAP CER 6.8UF 6.3V X6S 0805 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S0J685K085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.70500 | ₹177.05 |
| 50 | ₹12.91560 | ₹645.78 |
| 100 | ₹11.44320 | ₹1,144.32 |
| 500 | ₹8.97194 | ₹4,485.97 |
| 1,000 | ₹8.20875 | ₹8,208.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.86268 | ₹27,450.72 |
| 8,000 | ₹6.44999 | ₹51,599.92 |
| 12,000 | ₹6.24338 | ₹74,920.56 |
| 20,000 | ₹6.01446 | ₹1,20,289.20 |
| 28,000 | ₹5.88060 | ₹1,64,656.80 |
| 40,000 | ₹5.75181 | ₹2,30,072.40 |