3.3 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X6S1E335K125AC

DigiKey Part Number
445-14499-2-ND - Tape & Reel (TR)
445-14499-1-ND - Cut Tape (CT)
445-14499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1E335K125AC
Description
CAP CER 3.3UF 25V X6S 0805
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1E335K125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,451
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹44.73000₹44.73
10₹26.83800₹268.38
50₹19.97900₹998.95
100₹17.88240₹1,788.24
500₹14.33946₹7,169.73
1,000₹13.24546₹13,245.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹11.99304₹23,986.08
4,000₹11.27364₹45,094.56
6,000₹10.91363₹65,481.78
10,000₹10.51455₹1,05,145.50
14,000₹10.28134₹1,43,938.76
20,000₹10.05687₹2,01,137.40
Manufacturers Standard Package