1 µF ±20% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X6S1V105M085AB

DigiKey Part Number
445-14514-2-ND - Tape & Reel (TR)
445-14514-1-ND - Cut Tape (CT)
445-14514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1V105M085AB
Description
CAP CER 1UF 35V X6S 0805
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1V105M085AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,132
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹13.32600₹133.26
50₹9.59820₹479.91
100₹8.44270₹844.27
500₹6.51370₹3,256.85
1,000₹5.91824₹5,918.24
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.88388₹19,535.52
8,000₹4.56285₹36,502.80
12,000₹4.40211₹52,825.32
20,000₹4.22394₹84,478.80
28,000₹4.11982₹1,15,354.96
40,000₹4.01967₹1,60,786.80
Manufacturers Standard Package