
C2012X6S1V335K125AB | |
|---|---|
DigiKey Part Number | 445-14521-2-ND - Tape & Reel (TR) 445-14521-1-ND - Cut Tape (CT) 445-14521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1V335K125AB |
Description | CAP CER 3.3UF 35V X6S 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1V335K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹29.63300 | ₹296.33 |
| 50 | ₹22.21560 | ₹1,110.78 |
| 100 | ₹19.92320 | ₹1,992.32 |
| 500 | ₹16.05968 | ₹8,029.84 |
| 1,000 | ₹14.86783 | ₹14,867.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.49101 | ₹26,982.02 |
| 4,000 | ₹12.70708 | ₹50,828.32 |
| 6,000 | ₹12.31469 | ₹73,888.14 |
| 10,000 | ₹11.87963 | ₹1,18,796.30 |
| 14,000 | ₹11.62542 | ₹1,62,755.88 |
| 20,000 | ₹11.38085 | ₹2,27,617.00 |