
C2012X7R1E474M125AA | |
|---|---|
DigiKey Part Number | 445-7564-2-ND - Tape & Reel (TR) 445-7564-1-ND - Cut Tape (CT) 445-7564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1E474M125AA |
Description | CAP CER 0.47UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1E474M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.29400 | ₹82.94 |
| 50 | ₹5.85200 | ₹292.60 |
| 100 | ₹5.08800 | ₹508.80 |
| 500 | ₹3.82436 | ₹1,912.18 |
| 1,000 | ₹3.43577 | ₹3,435.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹3.02668 | ₹6,053.36 |
| 4,000 | ₹2.77112 | ₹11,084.48 |
| 6,000 | ₹2.64353 | ₹15,861.18 |
| 10,000 | ₹2.50195 | ₹25,019.50 |
| 14,000 | ₹2.41931 | ₹33,870.34 |
| 20,000 | ₹2.33985 | ₹46,797.00 |