
C2012X7R1E684M125AB | |
|---|---|
DigiKey Part Number | 445-7566-2-ND - Tape & Reel (TR) 445-7566-1-ND - Cut Tape (CT) 445-7566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1E684M125AB |
Description | CAP CER 0.68UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1E684M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.07678 | ₹10,153.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.67300 | ₹126.73 |
| 100 | ₹8.01400 | ₹801.40 |
| 1,000 | ₹5.61912 | ₹5,619.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹12.95300 | ₹129.53 |
| 100 | ₹8.18170 | ₹818.17 |
| 1,000 | ₹5.73094 | ₹5,730.94 |