
C2012X7R1V105M085AB | |
|---|---|
DigiKey Part Number | 445-14544-2-ND - Tape & Reel (TR) 445-14544-1-ND - Cut Tape (CT) 445-14544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1V105M085AB |
Description | CAP CER 1UF 35V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1V105M085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.67300 | ₹126.73 |
| 50 | ₹9.13220 | ₹456.61 |
| 100 | ₹8.04200 | ₹804.20 |
| 500 | ₹6.20246 | ₹3,101.23 |
| 1,000 | ₹5.63589 | ₹5,635.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.58103 | ₹18,324.12 |
| 8,000 | ₹4.53967 | ₹36,317.36 |
| 12,000 | ₹4.40211 | ₹52,825.32 |
| 20,000 | ₹4.22394 | ₹84,478.80 |
| 28,000 | ₹4.11982 | ₹1,15,354.96 |
| 40,000 | ₹4.11151 | ₹1,64,460.40 |