
C2012X7R2A332M085AA | |
|---|---|
DigiKey Part Number | 445-4432-2-ND - Tape & Reel (TR) 445-4432-1-ND - Cut Tape (CT) 445-4432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A332M085AA |
Description | CAP CER 3300PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A332M085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹8.75900 | ₹87.59 |
| 50 | ₹6.18760 | ₹309.38 |
| 100 | ₹5.39550 | ₹539.55 |
| 500 | ₹4.06290 | ₹2,031.45 |
| 1,000 | ₹3.65382 | ₹3,653.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.95493 | ₹11,819.72 |
| 8,000 | ₹2.73466 | ₹21,877.28 |
| 12,000 | ₹2.62435 | ₹31,492.20 |
| 20,000 | ₹2.50214 | ₹50,042.80 |
| 28,000 | ₹2.43072 | ₹68,060.16 |
| 40,000 | ₹2.36203 | ₹94,481.20 |