0.033 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R2A333M125AA

DigiKey Part Number
445-4438-2-ND - Tape & Reel (TR)
445-4438-1-ND - Cut Tape (CT)
445-4438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2A333M125AA
Description
CAP CER 0.033UF 100V X7R 0805
Customer Reference
Detailed Description
0.033 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2A333M125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹9.59800₹95.98
50₹6.78400₹339.20
100₹5.92660₹592.66
500₹4.48784₹2,243.92
1,000₹4.04427₹4,044.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹3.57555₹7,151.10
4,000₹3.28551₹13,142.04
6,000₹3.14006₹18,840.36
10,000₹2.97925₹29,792.50
14,000₹2.88517₹40,392.38
20,000₹2.79474₹55,894.80
Manufacturers Standard Package