10000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R2E103M125AA

DigiKey Part Number
445-4452-2-ND - Tape & Reel (TR)
445-4452-1-ND - Cut Tape (CT)
445-4452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2E103M125AA
Description
CAP CER 10000PF 250V X7R 0805
Customer Reference
Detailed Description
10000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2E103M125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84,324
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.98900₹69.89
50₹4.90160₹245.08
100₹4.24930₹424.93
500₹3.16086₹1,580.43
1,000₹2.82633₹2,826.33
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹2.47968₹4,959.36
4,000₹2.26093₹9,043.72
6,000₹2.15151₹12,909.06
10,000₹2.03034₹20,303.40
14,000₹1.95950₹27,433.00
20,000₹1.89149₹37,829.80
Manufacturers Standard Package